Microchip Technology Authorized Distributor

APT6015LVRG

The APT6015LVRG is a 600V, 38A N-Channel enhancement mode power MOSFET designed for high-voltage applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The APT6015LVRG is a 600V, 38A N-Channel enhancement mode power MOSFET designed for high-voltage applications.
Search Keywords: APT6015LVRG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT6015LVRG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290065
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single9080
  • Category:
    Power MOSFET9077
  • Material:
    N/A
  • Channel Type:
    N9079
  • Maximum Continuous Drain Current:
    38 A
  • Maximum Drain Source Resistance:
    150@10V mOhm
  • Family:
    APT6015LVR
  • Dimension:
    20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
  • Channel Mode:
    Enhancement9078
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT6015LVRG RoHS compliant?
Yes, APT6015LVRG is RoHS compliant.
What is the lead time for APT6015LVRG?
The standard lead time for APT6015LVRG is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
20 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.28
5
$19.42
10
$18.64
25
$18.14
50
$17.68
100
$17.02
250 +
$16.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!