- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT6015LVFRG
APT6015LVFRG
Microchip Technology
Trans MOSFET N-CH 600V 38A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 38A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT6015LVFRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT6015LVFRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Configuration:Single9080
-
Maximum Continuous Drain Current:38 A
-
Maximum Drain Source Resistance:150@10V mOhm
-
Channel Mode:Enhancement9078
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Family:APT6015LVFR
-
Material:N/A
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$21.63
5
$20.72
10
$19.88
25
$19.36
50
$18.86
100
$18.16
250 +
$18.11
Click for Quote
Log in
to unlock special pricing