- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT6010B2LLG
APT6010B2LLG
Microchip Technology
Trans MOSFET N-CH 600V 54A 3-Pin(3+Tab) T-MAX Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 54A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT6010B2LLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT6010B2LLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Material:N/A
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:54 A
-
Channel Type:N9079
-
Family:APT6010B2LL
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:100@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$25.96
5
$24.86
10
$23.85
25
$23.22
50
$22.34
100
$21.79
250 +
$21.74
Click for Quote
Log in
to unlock special pricing