- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT58M80J
APT58M80J
Microchip Technology
Trans MOSFET N-CH Si 800V 60A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 800V 60A 4-Pin SOT-227 Tube
Search Keywords: APT58M80J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT58M80J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:100@10V mOhm
-
Material:Si9083
-
Dimension:38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Family:APT58M80J
-
Channel Type:N9079
-
Maximum Continuous Drain Current:60 A
-
Channel Mode:Enhancement9078
-
Configuration:Single Dual Source9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$57.29
5
$52.65
10
$51.26
25
$49.32
50
$48.10
100
$47.98
250 +
$47.51
Click for Quote
Log in
to unlock special pricing