Trans MOSFET N-CH Si 500V 56A 3-Pin(3+Tab) T-MAX Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 500V 56A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT56M50B2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT56M50B2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Material:
    Si9083
  • Family:
    APT56M50B2
  • Maximum Continuous Drain Current:
    56 A
  • Configuration:
    Single9080
  • Maximum Drain Source Resistance:
    100@10V mOhm
  • Channel Mode:
    Enhancement9078
  • Category:
    Power MOSFET9077
  • Channel Type:
    N9079
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.08
50
$8.84
100
$8.62
250
$8.30
500
$8.28
1,000 +
$8.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!