- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT54GA60B
APT54GA60B
Microchip Technology
Trans IGBT Chip N-CH 600V 96A 416000mW 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 600V 96A 416000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT54GA60B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT54GA60B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Collector Current:96 A
-
Maximum Power Dissipation:416000 mW
-
Channel Type:N6974
-
Maximum Collector-Emitter Voltage:600 V
-
Dimension:16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Family:APT54GA60B
-
Configuration:Single6975
-
Maximum Gate Emitter Voltage:±30 V
-
Maximum Gate Emitter Leakage Current:0.1 uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.63
25
$5.31
100
$4.96
250
$4.83
500
$4.65
1,000
$4.64
2,500
$4.60
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing