- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT53N60BC6
APT53N60BC6
Microchip Technology
Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT53N60BC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT53N60BC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Drain Source Resistance:70@10V mOhm
-
Family:APT53N60BC6
-
Channel Type:N9079
-
Maximum Continuous Drain Current:53 A
-
Material:N/A
-
Channel Mode:Enhancement9078
-
Configuration:Single9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$8.10
25
$7.34
50
$7.14
100
$6.96
250
$6.70
500
$6.69
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing