- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT53F80J
APT53F80J
Microchip Technology
The APT53F80J is an 800V, 57A N-Channel FREDFET designed for high-speed, switch-mode power applications.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT53F80J is an 800V, 57A N-Channel FREDFET designed for high-speed, switch-mode power applications.
Search Keywords: APT53F80J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT53F80J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Si9083
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:57 A
-
Family:APT53F80J
-
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:110@10V mOhm
-
Channel Type:N9079
-
Configuration:Single Dual Source9080
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
26 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$63.39
5
$62.66
10
$62.05
25
$61.89
50
$61.74
100
$53.58
250 +
$53.45
Click for Quote
Log in
to unlock special pricing