- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT51M50J
Microchip Technology
APT51M50J
Trans MOSFET N-CH Si 500V 51A 4-Pin SOT-227 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT51M50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N9079
-
Maximum Continuous Drain Current:51 A
-
Channel Mode:Enhancement9078
-
Dimension:38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Configuration:Single Dual Source9080
-
Maximum Drain Source Resistance:75@10V mOhm
-
Category:Power MOSFET9077
-
Material:Si9083
-
Family:APT51M50J