- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT50M80LVFRG
Microchip Technology
APT50M80LVFRG
The APT50M80LVFRG is a 500V, 58A N-Channel enhancement mode Power MOS V® FREDFET.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT50M80LVFRG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Channel Mode: | Enhancement9078 |
| Maximum Continuous Drain Current: | 58 A |
| Dimension: | 20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm |
| Configuration: | Single9080 |
| Category: | Power MOSFET9077 |
| Family: | APT50M80LVFR |
| Maximum Drain Source Resistance: | 80@10V mOhm |
| Channel Type: | N9079 |