- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT50M50L2LLG
APT50M50L2LLG
Microchip Technology
Trans MOSFET N-CH 500V 89A 3-Pin(3+Tab) TO-264 MAX Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 89A 3-Pin(3+Tab) TO-264 MAX Tube
Search Keywords: APT50M50L2LLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT50M50L2LLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Configuration:Single9080
-
Channel Type:N9079
-
Family:APT50M50L2LL
-
Material:N/A
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Maximum Continuous Drain Current:89 A
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:50@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13
can ship 6/15/26
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$43.97
5
$43.86
7
$43.75
13
$35.34
19
$33.85
25 +
$33.17
Click for Quote
Log in
to unlock special pricing