- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT50GT120B2RG
APT50GT120B2RG
Microchip Technology
Trans IGBT Chip N-CH 1200V 94A 625000mW 3-Pin(3+Tab) T-MAX Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 1200V 94A 625000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT50GT120B2RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT50GT120B2RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Emitter Leakage Current:0.3 uA
-
Maximum Continuous Collector Current:94 A
-
Family:APT50GT120B2R
-
Maximum Power Dissipation:625000 mW
-
Maximum Collector-Emitter Voltage:1200 V
-
Dimension:16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Type:N6974
-
Maximum Gate Emitter Voltage:±30 V
-
Configuration:Single6975
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$15.03
10
$14.42
25
$14.04
50
$13.68
100
$13.17
250
$13.14
500 +
$13.01
Click for Quote
Log in
to unlock special pricing