- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT50GR120B2
Microchip Technology
APT50GR120B2
Trans IGBT Chip N-CH 1200V 117A 694000mW 3-Pin(3+Tab) T-MAX Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 1200V 117A 694000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT50GR120B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT50GR120B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single6975
-
Maximum Gate Emitter Voltage:±30 V
-
Dimension:16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Collector-Emitter Voltage:1200 V
-
Family:APT50GR120B2
-
Channel Type:N6974
-
Maximum Continuous Collector Current:117 A
-
Maximum Gate Emitter Leakage Current:0.25 uA
-
Maximum Power Dissipation:694000 mW
Product Guides
+
Frequently Asked Questions
Is APT50GR120B2 RoHS compliant?
Yes, APT50GR120B2 is RoHS compliant.
What is the lead time for APT50GR120B2?
The standard lead time for APT50GR120B2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$9.60
25
$8.69
50
$8.46
100
$8.24
250
$7.94
500
$7.92
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing