Trans IGBT Chip N-CH 600V 100A 625000mW 3-Pin(3+Tab) TO-247 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Chip N-CH 600V 100A 625000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT50GP60BG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT50GP60BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single6975
  • Family:
    APT50GP60B
  • Dimension:
    16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Continuous Collector Current:
    100 A
  • Maximum Power Dissipation:
    625000 mW
  • Maximum Gate Emitter Voltage:
    ±20 V
  • Maximum Collector-Emitter Voltage:
    600 V
  • Maximum Gate Emitter Leakage Current:
    0.1 uA
  • Channel Type:
    N6974
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30 can ship
Minimum Order Quantity:
5
20 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.45
25
$11.27
50
$10.97
100
$10.56
250
$10.30
500
$10.27
1,000 +
$10.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!