Available Replacements
RECOMMENDED REPLACEMENT
APT5024BLLG
APT5024BLLG

Microchip Technology

In Stock: 0

Minimum Order: 5

VIEW PRODUCT

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT5028BVRG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT5028BVRG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Drain Source Resistance:
    280@10V mOhm
  • Category:
    Power MOSFET9077
  • Channel Type:
    N9079
  • Configuration:
    Single9080
  • Maximum Continuous Drain Current:
    20 A
  • Channel Mode:
    Enhancement9078
  • Family:
    APT5028BVR
  • Material:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!