- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5024BFLLG
Microchip Technology
APT5024BFLLG
Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-247 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT5024BFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N9079
-
Maximum Continuous Drain Current:22 A
-
Material:N/A
-
Maximum Drain Source Resistance:240@10V mOhm
-
Family:APT5024BFLL
-
Configuration:Single9080
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077