- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5020BVRG
Microchip Technology
APT5020BVRG
The APT5020BVRG is a 500V, 26A N-Channel enhancement mode power MOSFET designed for high voltage applications.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT5020BVRG is a 500V, 26A N-Channel enhancement mode power MOSFET designed for high voltage applications.
Search Keywords: APT5020BVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT5020BVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Maximum Continuous Drain Current:26 A
-
Family:APT5020BVR
-
Maximum Drain Source Resistance:200@10V mOhm
-
Channel Mode:Enhancement9078
-
Configuration:Single9080
-
Channel Type:N9079
-
Category:Power MOSFET9077
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is APT5020BVRG RoHS compliant?
Yes, APT5020BVRG is RoHS compliant.
What is the lead time for APT5020BVRG?
The standard lead time for APT5020BVRG is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
127
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$9.70
25
$8.78
50
$8.55
100
$8.33
250
$8.02
500
$8.00
1,000 +
$7.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT