- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5020BVFRG
APT5020BVFRG
Microchip Technology
The APT5020BVFRG is a 500V, 26A N-Channel enhancement mode Power MOSFET featuring a fast recovery body diode (FREDFET).
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT5020BVFRG is a 500V, 26A N-Channel enhancement mode Power MOSFET featuring a fast recovery body diode (FREDFET).
Search Keywords: APT5020BVFRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT5020BVFRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:200@10V mOhm
-
Channel Mode:Enhancement9078
-
Family:APT5020BVFR
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Maximum Continuous Drain Current:26 A
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Type:N9079
-
Material:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$9.94
25
$9.07
50
$8.85
100
$8.64
250
$8.34
500
$8.32
1,000 +
$8.25
Click for Quote
Log in
to unlock special pricing