- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5017BVFRG
APT5017BVFRG
Microchip Technology
Trans MOSFET N-CH 500V 30A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 30A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT5017BVFRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT5017BVFRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single9080
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:170@10V mOhm
-
Channel Mode:Enhancement9078
-
Channel Type:N9079
-
Family:APT5017BVFR
-
Material:N/A
-
Maximum Continuous Drain Current:30 A
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$12.64
25
$11.45
50
$11.14
100
$10.72
250
$10.46
500
$10.43
1,000 +
$10.33
Click for Quote
Log in
to unlock special pricing