- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5015SVFRG
APT5015SVFRG
Microchip Technology
Trans MOSFET N-CH 500V 32A D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 32A D3PAK Tube
Search Keywords: APT5015SVFRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT5015SVFRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement9078
-
Dimension:mm9081mm
-
Family:APT5015SVFRG
-
Maximum Continuous Drain Current:32 A
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Material:N/A
-
Channel Type:N9079
-
Maximum Drain Source Resistance:150@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$12.65
50
$12.32
100
$11.85
250
$11.56
500
$11.53
1,000 +
$11.41
Click for Quote
Log in
to unlock special pricing