- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5015BVRG
Microchip Technology
APT5015BVRG
The APT5015BVRG is a 500V, 32A N-Channel enhancement mode Power MOS V® MOSFET designed for high-voltage, fast-switching applic ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT5015BVRG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290065 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Continuous Drain Current: | 32 A |
| Channel Mode: | Enhancement9078 |
| Configuration: | Single9080 |
| Category: | Power MOSFET9077 |
| Family: | APT5015BVR |
| Maximum Drain Source Resistance: | 150@10V mOhm |
| Dimension: | 16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm |
| Channel Type: | N9079 |