Available Replacements
Alternative Packaging
APT5014BLLG APT5014BLLG Microchip Technology
APT5014BLLG

Microchip Technology

In Stock: 0

Minimum Order: 5

View Product

Microchip Technology Authorized Distributor

APT5014BFLLG

Trans MOSFET N-CH 500V 35A 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 500V 35A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT5014BFLLG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT5014BFLLG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Family:
    APT5014BFLL
  • Channel Mode:
    Enhancement9078
  • Maximum Continuous Drain Current:
    35 A
  • Category:
    Power MOSFET9077
  • Channel Type:
    N9079
  • Maximum Drain Source Resistance:
    140@10V mOhm
  • Configuration:
    Single9080
  • Material:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT5014BFLLG RoHS compliant?
Yes, APT5014BFLLG is RoHS compliant.
What is the lead time for APT5014BFLLG?
The standard lead time for APT5014BFLLG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
5
$13.76
25
$12.46
50
$12.13
100
$11.67
250
$11.38
500
$11.35
1,000 +
$11.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!