Trans MOSFET N-CH Si 600V 49A 4-Pin SOT-227 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 600V 49A 4-Pin SOT-227 Tube
Search Keywords: APT47F60J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT47F60J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Drain Source Resistance:
    90@10V mOhm
  • Category:
    Power MOSFET9077
  • Configuration:
    Single9080
  • Maximum Continuous Drain Current:
    49 A
  • Channel Type:
    N9079
  • Family:
    APT47F60J
  • Dimension:
    38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
  • Channel Mode:
    Enhancement9078
  • Material:
    Si9083
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$30.90
5
$28.39
10
$28.32
25
$26.94
50
$25.94
100
$25.87
250 +
$25.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!