- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT45GP120BG
Microchip Technology
APT45GP120BG
Trans IGBT Chip N-CH 1200V 100A 625000mW 3-Pin(3+Tab) TO-247 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT45GP120BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Gate Emitter Voltage:±20 V
-
Maximum Continuous Collector Current:100 A
-
Configuration:Single6975
-
Family:APT45GP120B
-
Dimension:16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Gate Emitter Leakage Current:0.1 uA
-
Channel Type:N6974
-
Maximum Collector-Emitter Voltage:1200 V
-
Maximum Power Dissipation:625000 mW