The APT42F50S is a 500V, 42A N-Channel FREDFET designed for high-speed, high-voltage switch-mode power applications.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
The APT42F50S is a 500V, 42A N-Channel FREDFET designed for high-speed, high-voltage switch-mode power applications.
Search Keywords: APT42F50S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT42F50S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
  • Channel Type:
    N9079
  • Category:
    Power MOSFET9077
  • Configuration:
    Single9080
  • Channel Mode:
    Enhancement9078
  • Maximum Continuous Drain Current:
    42 A
  • Maximum Drain Source Resistance:
    130@10V mOhm
  • Material:
    Si9083
  • Family:
    APT42F50S
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.59
25
$11.32
50
$11.08
100
$10.73
250
$10.70
500
$10.67
1,000 +
$10.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!