Microchip Technology Authorized Distributor

APT40GP90B2DQ2G

Trans IGBT Chip N-CH 900V 101A 543000mW 3-Pin(3+Tab) T-MAX Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans IGBT Chip N-CH 900V 101A 543000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT40GP90B2DQ2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT40GP90B2DQ2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: APT40GP90B2DQ2
Maximum Gate Emitter Leakage Current: 0.1 uA
Channel Type: N6974
Maximum Continuous Collector Current: 101 A
Maximum Power Dissipation: 543000 mW
Dimension: 16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Collector-Emitter Voltage: 900 V
Maximum Gate Emitter Voltage: ±30 V
Configuration: Single6975
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT40GP90B2DQ2G RoHS compliant?
Yes, APT40GP90B2DQ2G is RoHS compliant.
What is the lead time for APT40GP90B2DQ2G?
The standard lead time for APT40GP90B2DQ2G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$17.27
10
$16.57
25
$16.13
50
$15.72
100
$15.14
250
$15.10
500 +
$14.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!