Microchip Technology Authorized Distributor

APT40GP60J

Trans IGBT Module N-CH 600V 86A 284000mW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans IGBT Module N-CH 600V 86A 284000mW
Search Keywords: APT40GP60J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT40GP60J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: APT40GP60J
Dimension: 38.26996mm(Max) x 25.4(Max) x 9.6(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT40GP60J RoHS compliant?
Yes, APT40GP60J is RoHS compliant.
What is the lead time for APT40GP60J?
The standard lead time for APT40GP60J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$28.72
5
$27.51
10
$26.39
25
$25.70
50
$24.72
100
$24.11
250 +
$24.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!