- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT40GP60B2DQ2G
Microchip Technology
APT40GP60B2DQ2G
Trans IGBT Chip N-CH 600V 100A 543000mW 3-Pin(3+Tab) T-MAX Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 600V 100A 543000mW 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT40GP60B2DQ2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT40GP60B2DQ2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Continuous Collector Current:100 A
-
Maximum Collector-Emitter Voltage:600 V
-
Maximum Gate Emitter Leakage Current:0.1 uA
-
Channel Type:N6974
-
Configuration:Single6975
-
Maximum Gate Emitter Voltage:±20 V
-
Maximum Power Dissipation:543000 mW
-
Family:APT40GP60B2DQ2
Product Guides
+
Frequently Asked Questions
Is APT40GP60B2DQ2G RoHS compliant?
Yes, APT40GP60B2DQ2G is RoHS compliant.
What is the lead time for APT40GP60B2DQ2G?
The standard lead time for APT40GP60B2DQ2G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$12.70
25
$11.50
50
$11.20
100
$10.77
250
$10.51
500
$10.48
1,000 +
$10.38
Click for Quote
Log in
to unlock special pricing