- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT40DQ60BG
APT40DQ60BG
Microchip Technology
Diode Switching 600V 40A 2-Pin(2+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Diode Switching 600V 40A 2-Pin(2+Tab) TO-247 Tube
Search Keywords: APT40DQ60BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT40DQ60BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Dissipation:N/A
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:40 A
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Family:APT40DQ60B
-
Configuration:Single11155
-
Operating Junction Temperature:-55 to 175 °C
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$1.933
100
$1.406
250
$1.392
500
$1.378
1,000
$1.371
2,500
$1.364
5,000 +
$1.357
Click for Quote
Log in
to unlock special pricing