- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT40DQ100BG
APT40DQ100BG
Microchip Technology
The APT40DQ100BG is an ultrafast soft recovery rectifier diode rated for 1000V and 40A, designed for high-frequency power appl ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT40DQ100BG is an ultrafast soft recovery rectifier diode rated for 1000V and 40A, designed for high-frequency power applications.
Search Keywords: APT40DQ100BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT40DQ100BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Dissipation:N/A
-
Family:APT40DQ100B
-
Operating Temperature:-55 to 175 °C
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:40 A
-
Operating Junction Temperature:-55 to 175 °C
-
Configuration:Single11155
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.57
100
$1.87
250
$1.85
500
$1.83
1,000
$1.82
2,500
$1.81
5,000
$1.80
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing