- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT38F80L
Microchip Technology
APT38F80L
Trans MOSFET N-CH Si 800V 41A 3-Pin(3+Tab) TO-264 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 800V 41A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT38F80L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT38F80L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT38F80L
-
Channel Mode:Enhancement9078
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Material:Si9083
-
Maximum Continuous Drain Current:41 A
-
Channel Type:N9079
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Maximum Drain Source Resistance:240@10V mOhm
Product Guides
+
Frequently Asked Questions
Is APT38F80L RoHS compliant?
Yes, APT38F80L is RoHS compliant.
What is the lead time for APT38F80L?
The standard lead time for APT38F80L is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$15.08
10
$14.47
25
$14.09
50
$13.73
100
$13.22
250
$13.19
500 +
$13.06
Click for Quote
Log in
to unlock special pricing