Microchip Technology Authorized Distributor

APT35GP120J

Trans IGBT Module N-CH 1200V 64A 284000mW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans IGBT Module N-CH 1200V 64A 284000mW
Search Keywords: APT35GP120J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT35GP120J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: APT35GP120J
Dimension: 38.26996mm(Max) x 25.4(Max) x 9.6(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT35GP120J RoHS compliant?
Yes, APT35GP120J is RoHS compliant.
What is the lead time for APT35GP120J?
The standard lead time for APT35GP120J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$36.16
5
$33.23
10
$33.15
25
$31.53
50
$30.36
100
$30.28
250 +
$29.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!