Microchip Technology Authorized Distributor

APT35GN120SG

Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(2+Tab) D3PAK Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT35GN120SG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT35GN120SG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single6975
  • Maximum Gate Emitter Voltage:
    ±30 V
  • Maximum Power Dissipation:
    379000 mW
  • Family:
    APT35GN120S
  • Channel Type:
    N6974
  • Dimension:
    16.056976mm(Max) x 13.99(Max) x 5.08(Max)mm
  • Maximum Collector-Emitter Voltage:
    1200 V
  • Maximum Continuous Collector Current:
    94 A
  • Maximum Gate Emitter Leakage Current:
    0.6 uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT35GN120SG RoHS compliant?
Yes, APT35GN120SG is RoHS compliant.
What is the lead time for APT35GN120SG?
The standard lead time for APT35GN120SG is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 3/4/27
Backorder
Price (USD)
Qty
Unit Price
5
$9.27
25
$8.39
50
$8.17
100
$7.96
250
$7.67
500
$7.65
1,000 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!