- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT30M85BVRG
Microchip Technology
APT30M85BVRG
Trans MOSFET N-CH 300V 40A 3-Pin(3+Tab) TO-247 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 300V 40A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT30M85BVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT30M85BVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single9080
-
Family:APT30M85BVR
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
-
Maximum Continuous Drain Current:40 A
-
Material:N/A
-
Maximum Drain Source Resistance:85@10V mOhm
-
Channel Type:N9079
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Product Guides
+
Frequently Asked Questions
Is APT30M85BVRG RoHS compliant?
Yes, APT30M85BVRG is RoHS compliant.
What is the lead time for APT30M85BVRG?
The standard lead time for APT30M85BVRG is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.74
50
$9.49
100
$9.24
250
$8.90
500
$8.88
1,000 +
$8.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT