- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT30M75BLLG
APT30M75BLLG
Microchip Technology
Trans MOSFET N-CH 300V 44A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 300V 44A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT30M75BLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT30M75BLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Maximum Continuous Drain Current:44 A
-
Configuration:Single9080
-
Maximum Drain Source Resistance:75@10V mOhm
-
Material:N/A
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Mode:Enhancement9078
-
Family:APT30M75BLL
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$10.82
25
$9.80
50
$9.54
100
$9.29
250
$8.95
500
$8.93
1,000 +
$8.84
Click for Quote
Log in
to unlock special pricing