- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT30M30JLL
Microchip Technology
APT30M30JLL
The APT30M30JLL is a 300V, 88A N-Channel enhancement mode Power MOSFET designed for low loss, high voltage applications.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT30M30JLL is a 300V, 88A N-Channel enhancement mode Power MOSFET designed for low loss, high voltage applications.
Search Keywords: APT30M30JLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT30M30JLL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Channel Type:N9079
-
Family:APT30M30JLL
-
Category:Power MOSFET9077
-
Configuration:Single Dual Source9080
-
Maximum Continuous Drain Current:88 A
-
Channel Mode:Enhancement9078
-
Material:N/A
-
Maximum Drain Source Resistance:30@10V mOhm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is APT30M30JLL RoHS compliant?
Yes, APT30M30JLL is RoHS compliant.
What is the lead time for APT30M30JLL?
The standard lead time for APT30M30JLL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Manufacturer Stock:
75
can ship
MOQ for out of Stock Qty:
5
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$71.85
5
$50.47
10
$45.00
15
$43.81
20 +
$43.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT