Microchip Technology Authorized Distributor

APT30M19JVFR

Trans MOSFET N-CH 300V 130A 4-Pin SOT-227 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 300V 130A 4-Pin SOT-227 Tube
Search Keywords: APT30M19JVFR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT30M19JVFR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Channel Mode: Enhancement9078
Maximum Drain Source Resistance: 19@10V mOhm
Channel Type: N9079
Maximum Continuous Drain Current: 130 A
Configuration: Single Dual Source9080
Category: Power MOSFET9077
Family: APT30M19JVFR
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT30M19JVFR RoHS compliant?
Yes, APT30M19JVFR is RoHS compliant.
What is the lead time for APT30M19JVFR?
The standard lead time for APT30M19JVFR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
370 can ship
MOQ for out of Stock Qty:
3
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$91.47
5
$82.32
8
$72.03
10 +
$70.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!