Microchip Technology Authorized Distributor

APT30GN60BG

Trans IGBT Chip N-CH 600V 63A 203000mW 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans IGBT Chip N-CH 600V 63A 203000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT30GN60BG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT30GN60BG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Collector-Emitter Voltage: 600 V
Channel Type: N6974
Dimension: 16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
Family: APT30GN60BG
Maximum Power Dissipation: 203000 mW
Maximum Continuous Collector Current: 63 A
Configuration: Single6975
Maximum Gate Emitter Leakage Current: 0.3 uA
Maximum Gate Emitter Voltage: ±30 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT30GN60BG RoHS compliant?
Yes, APT30GN60BG is RoHS compliant.
What is the lead time for APT30GN60BG?
The standard lead time for APT30GN60BG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168 can ship
Minimum Order Quantity:
10
26 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.66
50
$3.36
100
$3.35
250
$3.18
500
$3.02
1,000
$3.01
2,500
$2.99
5,000 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!