- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT30DS60BG
APT30DS60BG
Microchip Technology
Rectifier Diode Switching 600V 20A 24ns 2-Pin(2+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 600V 20A 24ns 2-Pin(2+Tab) TO-247 Tube
Search Keywords: APT30DS60BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT30DS60BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT30DS60B
-
Maximum Power Dissipation:N/A
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 150 °C
-
Operating Junction Temperature:-55 to 150 °C
-
Configuration:Dual Series11155
-
Maximum Continuous Forward Current:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$11.28
25
$10.22
50
$9.95
100
$9.57
250
$9.33
500
$9.31
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing