- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT30DQ60BHBG
APT30DQ60BHBG
Microchip Technology
Rectifier Diode Switching 600V 30A 30ns 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 600V 30A 30ns 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT30DQ60BHBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT30DQ60BHBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55 to 175 °C
-
Mounting:Through Hole
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Family:APT30DQ60BHB
-
Maximum Continuous Forward Current:30 A
-
Operating Junction Temperature:-55 to 175 °C
-
Maximum Power Dissipation:N/A
-
Configuration:Dual Series11155
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$5.09
25
$4.80
100
$4.49
250
$4.37
500
$4.21
1,000
$4.20
2,500
$4.16
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing