The APT30DQ60BCTG is a 600V, 2x30A ultrafast soft recovery rectifier diode featuring a dual-diode, common cathode configuratio ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
The APT30DQ60BCTG is a 600V, 2x30A ultrafast soft recovery rectifier diode featuring a dual-diode, common cathode configuration in a TO-247 package.
Search Keywords: APT30DQ60BCTG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT30DQ60BCTG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Continuous Forward Current:
    30 A
  • Family:
    APT30DQ60BCT
  • Maximum Power Dissipation:
    N/A
  • Configuration:
    Dual Common Cathode11155
  • Operating Temperature:
    -55 to 175 °C
  • Mounting:
    Through Hole
  • Operating Junction Temperature:
    -55 to 175 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.45
50
$2.31
250
$2.16
500
$2.10
1,000
$2.02
2,500
$2.01
5,000
$2.00
7,500 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!