- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT30DQ120BCTG
Microchip Technology
APT30DQ120BCTG
Diode Switching 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Diode Switching 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT30DQ120BCTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT30DQ120BCTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Junction Temperature:-55 to 175 °C
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Family:APT30DQ120BCT
-
Maximum Continuous Forward Current:30 A
-
Maximum Power Dissipation:N/A
-
Configuration:Dual Common Cathode11155
-
Operating Temperature:-55 to 175 °C
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is APT30DQ120BCTG RoHS compliant?
Yes, APT30DQ120BCTG is RoHS compliant.
What is the lead time for APT30DQ120BCTG?
The standard lead time for APT30DQ120BCTG is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
119
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.30
50
$3.95
100
$3.79
250
$3.74
500
$3.56
1,000
$3.55
2,500
$3.51
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing