- Home ›
- All Products›
- APT30DQ100BG
Microchip Technology
APT30DQ100BG
FRED DQ 1000 V 30 A TO-247
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
FRED DQ 1000 V 30 A TO-247
Search Keywords: APT30DQ100BG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT30DQ100BG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is APT30DQ100BG RoHS compliant?
Yes, APT30DQ100BG is RoHS compliant.
What is the lead time for APT30DQ100BG?
The standard lead time for APT30DQ100BG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,373
can ship
Minimum Order Quantity:
25
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$1.46
100
$1.40
250
$1.34
500
$1.32
1,000
$1.26
2,500
$1.21
5,000
$1.20
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing