- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT30D40SG
APT30D40SG
Microchip Technology
Rectifier Diode Switching 400V 30A 32ns 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 400V 30A 32ns 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT30D40SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT30D40SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single11155
-
Dimension:16.0511156mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Maximum Continuous Forward Current:30 A
-
Family:APT30D40S
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Operating Junction Temperature:-55 to 175 °C
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$3.93
50
$3.60
100
$3.46
250
$3.42
500
$3.25
1,000
$3.24
2,500
$3.21
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing