Microchip Technology Authorized Distributor

APT30D30BCTG

Rectifier Diode Switching 300V 30A 25ns 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Rectifier Diode Switching 300V 30A 25ns 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT30D30BCTG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT30D30BCTG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: APT30D30BCT
Operating Junction Temperature: -55 to 150 °C
Mounting: Through Hole
Dimension: 16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
Maximum Continuous Forward Current: 30 A
Configuration: Dual Common Cathode11155
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT30D30BCTG RoHS compliant?
Yes, APT30D30BCTG is RoHS compliant.
What is the lead time for APT30D30BCTG?
The standard lead time for APT30D30BCTG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59 can ship
Minimum Order Quantity:
5
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.97
25
$4.69
100
$4.38
250
$4.27
500
$4.11
1,000
$4.10
2,500
$4.06
5,000 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!