Image is representational - see mfr. specs

Rectifier Diode Switching 600V 60A 130ns 4-Pin SOT-227 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Diode Switching 600V 60A 130ns 4-Pin SOT-227 Tube
Search Keywords: APT2X61D60J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT2X61D60J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    APT2X61D60J
  • Mounting:
    Screw
  • Operating Temperature:
    -55 to 175 °C
  • Operating Junction Temperature:
    -55 to 175 °C
  • Maximum Power Dissipation:
    N/A
  • Maximum Continuous Forward Current:
    60 A
  • Configuration:
    Dual Parallel11155
  • Dimension:
    38.211156mm(Max) x 25.04(Max) x 12.24(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
225 can ship
20 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$18.48
5
$18.09
10
$17.74
25
$17.51
50
$17.20
100
$17.01
250 +
$16.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!