- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT2X61D120J
Microchip Technology
APT2X61D120J
Rectifier Diode Switching 1.2KV 53A 400ns 4-Pin SOT-227 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT2X61D120J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT2X61D120J
-
Configuration:Dual Parallel11155
-
Operating Junction Temperature:-55 to 175 °C
-
Dimension:38.211156mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Mounting:Screw
-
Maximum Continuous Forward Current:53 A
-
Operating Temperature:-55 to 175 °C
-
Maximum Power Dissipation:N/A