- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT2X31S20J
APT2X31S20J
Microchip Technology
Rectifier Diode Schottky 200V 45A 55ns 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky 200V 45A 55ns 4-Pin SOT-227 Tube
Search Keywords: APT2X31S20J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT2X31S20J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55 to 150 °C
-
Family:APT2X31S20J
-
Maximum Power Dissipation:N/A
-
Maximum Continuous Forward Current:45 A
-
Configuration:Dual Parallel11155
-
Mounting:Screw
-
Operating Junction Temperature:-55 to 150 °C
-
Dimension:38.211156mm(Max) x 25.4(Max) x 9.6(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Manufacturer Stock:
97
can ship
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$23.84
5
$21.33
10
$21.28
25
$20.92
50
$20.86
100
$17.00
250 +
$16.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT