- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT2X30DQ60J
APT2X30DQ60J
Microchip Technology
Diode Switching 600V 30A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Diode Switching 600V 30A 4-Pin SOT-227 Tube
Search Keywords: APT2X30DQ60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT2X30DQ60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55 to 175 °C
-
Operating Junction Temperature:-55 to 175 °C
-
Dimension:38.211156mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Configuration:Dual Anti Parallel11155
-
Family:APT2x30DQ60J
-
Mounting:Screw
-
Maximum Power Dissipation:N/A
-
Maximum Continuous Forward Current:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$16.83
10
$16.15
25
$15.72
50
$15.32
100
$14.75
250
$14.72
500 +
$14.57
Click for Quote
Log in
to unlock special pricing