- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT2X30D60J
Microchip Technology
APT2X30D60J
Diode Switching 600V 30A 4-Pin SOT-227 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Diode Switching 600V 30A 4-Pin SOT-227 Tube
Search Keywords: APT2X30D60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT2X30D60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Family:APT2X30D60J
-
Operating Temperature:-55 to 175 °C
-
Maximum Continuous Forward Current:30 A
-
Configuration:Dual Anti Parallel11155
-
Maximum Power Dissipation:N/A
-
Operating Junction Temperature:-55 to 175 °C
-
Dimension:38.211156mm(Max) x 25.04(Max) x 12.24(Max)mm
Product Guides
+
Frequently Asked Questions
Is APT2X30D60J RoHS compliant?
Yes, APT2X30D60J is RoHS compliant.
What is the lead time for APT2X30D60J?
The standard lead time for APT2X30D60J is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$19.85
5
$19.01
10
$18.24
25
$17.76
50
$17.31
100
$16.67
250 +
$16.62
Click for Quote
Log in
to unlock special pricing